C1206N391K1GRH vs CDR32BP391BKSM feature comparison

C1206N391K1GRH KEMET Corporation

Buy Now Datasheet

CDR32BP391BKSM Presidio Components Inc

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP PRESIDIO COMPONENTS INC
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.00039 µF 0.00039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1206 1206
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 3

Compare C1206N391K1GRH with alternatives

Compare CDR32BP391BKSM with alternatives