C1206N273K5XML vs CDR32BX273AKMMAR feature comparison

C1206N273K5XML KEMET Corporation

Buy Now Datasheet

CDR32BX273AKMMAR Vishay Vitramon

Buy Now Datasheet
No Yes
No Yes
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.027 µF 0.027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, EMBOSSED PLASTIC, 11.25/13 INCH
10% 10%
50 V 50 V
MIL-PRF-55681 MIL-PRF-55681/8
1206 1206
YES YES
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL Silver/Palladium (Ag/Pd)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare C1206N273K5XML with alternatives

Compare CDR32BX273AKMMAR with alternatives