C1206N220F1GRC
vs
CDR32BP220BFZR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.3 mm
1.3 mm
JESD-609 Code
e3
e0
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK; TR, 7 INCH
BULK
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
3
Compare C1206N220F1GRC with alternatives
Compare CDR32BP220BFZR with alternatives