C1206H271J1GALTM vs C1206H271J1GAC7215 feature comparison

C1206H271J1GALTM KEMET Corporation

Buy Now Datasheet

C1206H271J1GAC7215 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.78 mm 0.78 mm
JESD-609 Code e0 e3
Length 3.2 mm 3.2 mm
Manufacturer Series C
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER/PLASTIC, 7 INCH TR, Embossed Plastic, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series C(SIZE)H
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare C1206H271J1GALTM with alternatives

Compare C1206H271J1GAC7215 with alternatives