C1206H120J5GAC3325
vs
C1206H120J5GAFT1K0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000012 µF
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.78 mm
0.78 mm
JESD-609 Code
e3
e4
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Compare C1206H120J5GAC3325 with alternatives
Compare C1206H120J5GAFT1K0 with alternatives