C1206F474K3RAC7800 vs 1206A0250474KXBS02A feature comparison

C1206F474K3RAC7800 KEMET Corporation

Buy Now Datasheet

1206A0250474KXBS02A Knowles Capacitors

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 1206 , 1206
compliant compliant
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e3 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch Bulk
10% 10%
25 V 25 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
EAR99

Compare C1206F474K3RAC7800 with alternatives

Compare 1206A0250474KXBS02A with alternatives