C1206C511F5HAC7210 vs C1206X511F5HAC feature comparison

C1206C511F5HAC7210 KEMET Corporation

Buy Now Datasheet

C1206X511F5HAC KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00051 µF 0.00051 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e3 e3
3.2 mm 3.3 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
150 °C 150 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH BULK
1% 1%
50 V 50 V
1206 1206
YES YES
X8R X8R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare C1206C511F5HAC7210 with alternatives

Compare C1206X511F5HAC with alternatives