C1206C330G2GACAUTO vs C1206C330G2GAL7040 feature comparison

C1206C330G2GACAUTO KEMET Corporation

Buy Now Datasheet

C1206C330G2GAL7040 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.78 mm 0.78 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Paper, 13 Inch
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare C1206C330G2GACAUTO with alternatives

Compare C1206C330G2GAL7040 with alternatives