C1206C221F1GALTM vs C1206C221F1GAC7025 feature comparison

C1206C221F1GALTM KEMET Corporation

Buy Now Datasheet

C1206C221F1GAC7025 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Plastic, 7 Inch
1% 1%
100 V 100 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare C1206C221F1GALTM with alternatives

Compare C1206C221F1GAC7025 with alternatives