C1206C221F1GAL7210 vs C1206T221F1GCCTM feature comparison

C1206C221F1GAL7210 KEMET Corporation

Buy Now Datasheet

C1206T221F1GCCTM KEMET Corporation

Buy Now Datasheet
No Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.78 mm 0.78 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, Plastic, 7 Inch
1% 1%
100 V 100 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare C1206C221F1GAL7210 with alternatives

Compare C1206T221F1GCCTM with alternatives