C1206C201FGGACAUTO vs 1206N201F202VWM feature comparison

C1206C201FGGACAUTO KEMET Corporation

Buy Now Datasheet

1206N201F202VWM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.63 mm
JESD-609 Code e3 e4
Length 3.2 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Waffle Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Reference Standard AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.52 mm
Base Number Matches 1 1

Compare C1206C201FGGACAUTO with alternatives

Compare 1206N201F202VWM with alternatives