C1206C106K8PAC vs 1206X5R106K10V feature comparison

C1206C106K8PAC KEMET Corporation

Buy Now Datasheet

1206X5R106K10V Synton-Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP SYNTON-TECH CORP
Part Package Code 1206
Package Description CHIP , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 10 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, Embossed, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare C1206C106K8PAC with alternatives

Compare 1206X5R106K10V with alternatives