C1206C0G500-391FPD vs C1206C0G500-391FPP feature comparison

C1206C0G500-391FPD VENKEL LTD

Buy Now Datasheet

C1206C0G500-391FPP VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH TR, PAPER, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish PALLADIUM SILVER PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare C1206C0G500-391FPD with alternatives

Compare C1206C0G500-391FPP with alternatives