C11CF1R0B-9ZN-X1T vs C11CF1R0B-9QN-C0P feature comparison

C11CF1R0B-9ZN-X1T Dielectric Laboratories Inc

Buy Now Datasheet

C11CF1R0B-9QN-C0P Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIELECTRIC LABORATORIES INC KNOWLES PRECISION DEVICES
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.524 mm 1.524 mm
JESD-609 Code e3 e3
Length 1.397 mm 1.397 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.397 mm 1.397 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare C11CF1R0B-9ZN-X1T with alternatives

Compare C11CF1R0B-9QN-C0P with alternatives