C11CF0R4D-9WN-Y5B vs C11CF0R4D-9PN-A0B feature comparison

C11CF0R4D-9WN-Y5B Knowles Capacitors

Buy Now Datasheet

C11CF0R4D-9PN-A0B Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4e-7 µF 4e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.524 mm 1.524 mm
JESD-609 Code e3
Length 1.397 mm 1.397 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 125% 125%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 125% 125%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.397 mm 1.397 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare C11CF0R4D-9WN-Y5B with alternatives

Compare C11CF0R4D-9PN-A0B with alternatives