C11CF0R4D-9QN-Y5B
vs
C11CF0R4D-9QN-X5P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4e-7 µF
4e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
1.524 mm
1.524 mm
JESD-609 Code
e3
e3
Length
1.397 mm
1.397 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
125%
125%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
125%
125%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
15ppm/Cel ppm/°C
15ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.397 mm
1.397 mm
Base Number Matches
1
1
Compare C11CF0R4D-9QN-Y5B with alternatives
Compare C11CF0R4D-9QN-X5P with alternatives