C11AH430M-6VN-C2V
vs
C11AH430M-6WN-Y2W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000043 µF
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
1.524 mm
1.524 mm
JESD-609 Code
e0
e3
Length
1.397 mm
1.397 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-PRF-55681
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Characteristics Code
P90
P90
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.397 mm
1.397 mm
Base Number Matches
1
1
Compare C11AH430M-6VN-C2V with alternatives
Compare C11AH430M-6WN-Y2W with alternatives