C114T470K1X5CS vs CKR11BX470KP feature comparison

C114T470K1X5CS KEMET Corporation

Buy Now Datasheet

CKR11BX470KP KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
KEMET
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK BULK
10% 10%
100 V 100 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
WIRE WIRE
1 3
MIL-PRF-39014/05

Compare C114T470K1X5CS with alternatives

Compare CKR11BX470KP with alternatives