C114T331K1X5CP7200 vs C114K331K1X5CS7200 feature comparison

C114T331K1X5CP7200 KEMET Corporation

Buy Now Datasheet

C114K331K1X5CS7200 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
KEMET
0.00033 µF 0.00033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR TR
10% 10%
100 V 100 V
MIL-PRF-39014 MIL-C-11015
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
Yes

Compare C114T331K1X5CP7200 with alternatives

Compare C114K331K1X5CS7200 with alternatives