C114T272K1X5CA vs C114K272K1X5CA7200 feature comparison

C114T272K1X5CA KEMET Corporation

Buy Now Datasheet

C114K272K1X5CA7200 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40
0.0027 µF 0.0027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Radial Axial
BULK TR
10% 10%
100 V 100 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
KEMET
MIL-C-11015

Compare C114T272K1X5CA with alternatives

Compare C114K272K1X5CA7200 with alternatives