C114T222K1X5CM7200 vs C114C222K1R5CA feature comparison

C114T222K1X5CM7200 KEMET Corporation

Buy Now Datasheet

C114C222K1R5CA KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, AXIAL LEADED
not_compliant not_compliant
EAR99 EAR99
KEMET KEMET
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR BULK
10% 10%
100 V 100 V
MIL-PRF-39014
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) TIN LEAD
WIRE WIRE
1 1
8532.24.00.40
29 Weeks
Yes
TUBULAR PACKAGE

Compare C114T222K1X5CM7200 with alternatives

Compare C114C222K1R5CA with alternatives