C114K470K1X5CM vs C114T470K1X5CM feature comparison

C114K470K1X5CM KEMET Corporation

Buy Now Datasheet

C114T470K1X5CM KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Radial Axial
BULK BULK
10% 10%
100 V 100 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
WIRE WIRE
1 1
KEMET

Compare C114K470K1X5CM with alternatives

Compare C114T470K1X5CM with alternatives