C114K271K1X5CM7200 vs C114T271K1X5CM feature comparison

C114K271K1X5CM7200 KEMET Corporation

Buy Now Datasheet

C114T271K1X5CM KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
3.7 3.7
Military: -55C to +125C Military: -55C to +125C
2024-11-07 2024-11-07
7439-92-1 7439-92-1
DRC Conflict Free DRC Conflict Free
CMRT V6.22 CMRT V6.22
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR BULK
10% 10%
100 V 100 V
MIL-C-11015
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn60Pb40) TIN LEAD
WIRE WIRE
1 1
No
1102615
8532.24.00.40
LDD Mil X7R PRF39014, Ceramic, 270 pF, 10%, 100 VDC, 250 VDC, 125°C, -55°C, BX, 2.5 % , 100 GOhms, 2.29mm, 4.06mm, 38.1mm, 0.51mm, 200
KEMET
2022-09-10 19:01:17
50
TUBULAR PACKAGE

Compare C114K271K1X5CM7200 with alternatives

Compare C114T271K1X5CM with alternatives