C114G109C2G5CA vs C114G109C2G5CP7200 feature comparison

C114G109C2G5CA KEMET Corporation

Buy Now Datasheet

C114G109C2G5CP7200 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40
19 Weeks
KEMET KEMET
0.000001 µF 0.000001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
25% 25%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK TR
25% 25%
200 V 200 V
MIL-PRF-20/27 MIL-PRF-20
NO NO
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare C114G109C2G5CA with alternatives

Compare C114G109C2G5CP7200 with alternatives