C114G100F2G5CM vs CCR75CH100FP feature comparison

C114G100F2G5CM KEMET Corporation

Buy Now Datasheet

CCR75CH100FP Kyocera AVX Components

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, ,
not_compliant compliant
EAR99 EAR99
8532.24.00.40
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0
4.06 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK
1% 1%
200 V 200 V
MIL-PRF-20/27 MIL-C-20
NO NO
C0G CH
30ppm/Cel ppm/°C 60ppm/Cel ppm/°C
TIN LEAD
WIRE WIRE
1 2

Compare C114G100F2G5CM with alternatives

Compare CCR75CH100FP with alternatives