C114G100F2G5CM vs CC75CH100F feature comparison

C114G100F2G5CM KEMET Corporation

Buy Now Datasheet

CC75CH100F KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK BULK
1% 1%
200 V 200 V
MIL-PRF-20/27 MIL-PRF-20
NO NO
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD TIN LEAD
WIRE WIRE
1 2

Compare C114G100F2G5CM with alternatives

Compare CC75CH100F with alternatives