C10P05Q
vs
USD745C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KYOCERA CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
0.65 V
Non-rep Pk Forward Current-Max
110 A
225 A
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
10 A
16 A
Rep Pk Reverse Voltage-Max
50 V
45 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
2
2
Rohs Code
No
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS, REVERSE ENERGY TESTED
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Current-Max
5000 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare USD745C with alternatives