C106M-1 vs C106DG feature comparison

C106M-1 Motorola Mobility LLC

Buy Now Datasheet

C106DG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ONSEMI
Reach Compliance Code unknown compliant
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
Holding Current-Max 3 mA 6 mA
JEDEC-95 Code TO-225AA TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 400 V
Repetitive Peak Reverse Voltage 600 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-225AA
Package Description LEAD FREE, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer onsemi
Additional Feature SENSITIVE GATE
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 2550 A
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare C106M-1 with alternatives

Compare C106DG with alternatives