C106D1 vs MCR12D feature comparison

C106D1 Motorola Semiconductor Products

Buy Now Datasheet

MCR12D onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description CASE 077, FORMERLY TO-126, 3 PIN CASE 221A-09, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 20 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
Holding Current-Max 3 mA 40 mA
JEDEC-95 Code TO-225AA TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 2 mA
Non-Repetitive Pk On-state Cur 20 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2.2 V
On-state Current-Max 4000 A 12000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 12 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 11 5
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221A-09
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
Peak Reflow Temperature (Cel) 235

Compare MCR12D with alternatives