C10192
vs
C32182
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEOUL SEMICONDUCTOR CO LTD
|
SEOUL SEMICONDUCTOR CO LTD
|
Package Description |
ROHS COMPLIANT, SMD, 2 PIN
|
ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
6 Weeks
|
|
Color |
CYAN
|
CYAN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.4 A
|
0.4 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4 mm
|
5.55 mm
|
Packing Method |
TR
|
TR
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
1
|
1
|
Size |
|
5.6 mm
|
|
|
|
Compare C10192 with alternatives
Compare C32182 with alternatives