C1005X8R1H221K050BA vs C0402C221K5HAL feature comparison

C1005X8R1H221K050BA TDK Electronics

Buy Now Datasheet

C0402C221K5HAL KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
0402
unknown not_compliant
TDK
2 1
KEMET ELECTRONICS CORP
, 0402
EAR99
8532.24.00.20
0.00022 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e0
1 mm
SURFACE MOUNT
Yes
10%
2
150 °C
-55 °C
RECTANGULAR PACKAGE
SMT
BULK
10%
50 V
0402
YES
X8R
15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
0.5 mm

Compare C0402C221K5HAL with alternatives