C1005X8R1H221K050BA vs C0402C221K5HACTU feature comparison

C1005X8R1H221K050BA TDK Electronics

Buy Now Datasheet

C0402C221K5HACTU KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
0402
unknown compliant
TDK KEMET
2 1
KEMET ELECTRONICS CORP
, 0402
EAR99
8532.24.00.20
8 Weeks, 3 Days
0.00022 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
10%
2
150 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PUNCHED PAPER, 7 INCH
10%
50 V
0402
YES
X8R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.5 mm

Compare C0402C221K5HACTU with alternatives