C1005X7R1H221K(050BA) vs GGM155R71H221KA37D feature comparison

C1005X7R1H221K(050BA) TDK Corporation

Buy Now Datasheet

GGM155R71H221KA37D Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
TDK CORP MURATA MANUFACTURING CO LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
24 Weeks
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes YES
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 Inch TR, PAPER, 7 INCH
10% 10%
50 V 50 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
2 1
AEC-Q200

Compare C1005X7R1H221K(050BA) with alternatives

Compare GGM155R71H221KA37D with alternatives