C1005X7R1E104M(050BB) vs CM05X7R104M25KC feature comparison

C1005X7R1E104M(050BB) TDK Epcos

Buy Now Datasheet

CM05X7R104M25KC KYOCERA Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
0402
unknown compliant
2 1
KYOCERA CORP
, 0402
EAR99
0.1 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e4
1 mm
SURFACE MOUNT
Yes
20%
2
125 °C
-55 °C
SMT
Bulk
20%
25 V
0402
YES
X7R
15% ppm/°C
GOLD OVER NICKEL
WRAPAROUND
0.5 mm

Compare CM05X7R104M25KC with alternatives