C1005X5R105KCWS vs CM05X5R105K06KN feature comparison

C1005X5R105KCWS Darfon Corporation

Buy Now Datasheet

CM05X5R105K06KN KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DARFON ELECTRONICS CORP KYOCERA CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e4
Length 1 mm 1 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0402 0402
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 2
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C1005X5R105KCWS with alternatives

Compare CM05X5R105K06KN with alternatives