C1005X5R0J225M(050BB) vs 0402X225M6R3CT feature comparison

C1005X5R0J225M(050BB) TDK Corporation

Buy Now Datasheet

0402X225M6R3CT Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP
Package Description , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code 0402

Compare C1005X5R0J225M(050BB) with alternatives