C0G390J100V1206
vs
1206A390J1NT4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JYH HSU ELECTRONICS CO LTD
MIJO TECHNOLOGY
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000039 µF
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.3 mm
Length
3.2 mm
3.2 mm
Manufacturer Series
C0G1206(100V)
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
C0G1206(100V)
Size Code
1206
1206
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Rohs Code
No
Custom Capabilities
Contact Mfr For Other Values
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
TR
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare C0G390J100V1206 with alternatives
Compare 1206A390J1NT4 with alternatives