C0G1R2C50V0603 vs 0603F0501P20CCBS02A5 feature comparison

C0G1R2C50V0603 Jyh Hsu Electronics Co Ltd

Buy Now Datasheet

0603F0501P20CCBS02A5 Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JYH HSU ELECTRONICS CO LTD KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series C0G0603(50V)
Negative Tolerance 20.8333% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20.8333% 20.8333%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C0G0603(50V)
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method Bulk
Surface Mount YES
Terminal Shape WRAPAROUND

Compare C0G1R2C50V0603 with alternatives

Compare 0603F0501P20CCBS02A5 with alternatives