C0G0805121K1HRR vs 0805C0G121KHRT feature comparison

C0G0805121K1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet

0805C0G121KHRT TSC Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD TSC ELECTRONICS LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Manufacturer Series 0805(KTOL) 0805(50V)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0805 ( K TOL ) 0805(50V)
Size Code 0805 0805
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare C0G0805121K1HRR with alternatives

Compare 0805C0G121KHRT with alternatives