C0G06038R2C1HRR vs C0603X829C5GACAUTO feature comparison

C0G06038R2C1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet

C0603X829C5GACAUTO KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series 0603/0805/1206(CD)
Negative Tolerance 3.0488% 3.0488%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 3.0488% 3.0488%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0603/0805/1206(CD)
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0G06038R2C1HRR with alternatives

Compare C0603X829C5GACAUTO with alternatives