C0G0603681J1HPR
vs
CL10C681JB81PNO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Manufacturer Series
0603(G,JTOL)
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, CARDBOARD, 10 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0603 ( G, J TOL )
Size Code
0603
0603
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare C0G0603681J1HPR with alternatives
Compare CL10C681JB81PNO with alternatives