C0G0603681F1HSR
vs
C1608C0G1H681F080AA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CINETECH IND CO LTD
|
|
Package Description |
, 0603
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
0.00068 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Custom Capabilities |
Other Cap. & Volt. Available On Request
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Manufacturer Series |
0603(FTOL)
|
|
Negative Tolerance |
1%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Positive Tolerance |
1%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
|
Series |
0603 ( F TOL )
|
|
Size Code |
0603
|
|
Temperature Characteristics Code |
C0G
|
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
0603
|
Samacsys Manufacturer |
|
TDK
|
|
|
|
Compare C0G0603681F1HSR with alternatives