C0G06033R3C1HRR
vs
CGA3E2C0G1H3R3C080AA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CINETECH IND CO LTD
|
TDK CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000033 µF
|
0.0000033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Cap. & Volt. Available On Request
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Manufacturer Series |
0603/0805/1206(CD)
|
|
Negative Tolerance |
7.5758%
|
7.5758%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, 7 INCH
|
Positive Tolerance |
7.5758%
|
7.5758%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0603/0805/1206(CD)
|
|
Size Code |
0603
|
0603
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.24.00.20
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare C0G06033R3C1HRR with alternatives
Compare CGA3E2C0G1H3R3C080AA with alternatives