C0G06031R8D1HSR vs C0G06031R8D1HPR feature comparison

C0G06031R8D1HSR Cinetech Industrial Co Ltd

Buy Now Datasheet

C0G06031R8D1HPR Cinetech Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD CINETECH IND CO LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series 0603/0805/1206(CD) 0603/0805/1206(CD)
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0603/0805/1206(CD) 0603/0805/1206(CD)
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare C0G06031R8D1HSR with alternatives

Compare C0G06031R8D1HPR with alternatives