C0G06031R8D1HSR vs C0603C0G500-1R8DN6D feature comparison

C0G06031R8D1HSR Cinetech Industrial Co Ltd

Buy Now Datasheet

C0603C0G500-1R8DN6D VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CINETECH IND CO LTD VENKEL LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.838 mm
Length 1.6 mm 1.6 mm
Manufacturer Series 0603/0805/1206(CD) C0603
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 10 INCH
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0603/0805/1206(CD) C0603 (C0G,50,L10P)
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.813 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0G06031R8D1HSR with alternatives

Compare C0603C0G500-1R8DN6D with alternatives