C0G0603151J1HPB vs CALC0603N500A151J-T15 feature comparison

C0G0603151J1HPB Cinetech Industrial Co Ltd

Buy Now Datasheet

CALC0603N500A151J-T15 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD THIN FILM TECHNOLOGY CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series 0603(G,JTOL)
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0603 ( G, J TOL )
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Multilayer Yes
Reference Standard AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare C0G0603151J1HPB with alternatives

Compare CALC0603N500A151J-T15 with alternatives