C0G0402121J1HPB vs CMC-050/121JN0402T13FF feature comparison

C0G0402121J1HPB Cinetech Industrial Co Ltd

Buy Now Datasheet

CMC-050/121JN0402T13FF Tecate Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD TECATE GROUP
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.& Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.56 mm
Length 1 mm 1.02 mm
Manufacturer Series 0402(G,JTOL)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0402 ( G, J TOL )
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.51 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Tan Delta 0.001
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare C0G0402121J1HPB with alternatives

Compare CMC-050/121JN0402T13FF with alternatives