C0805Z5U500-334MPB6E vs C0805Z5U500-334MSN6R feature comparison

C0805Z5U500-334MPB6E VENKEL LTD

Buy Now Datasheet

C0805Z5U500-334MSN6R VENKEL LTD

Buy Now Datasheet
No Yes
Obsolete Obsolete
VENKEL LTD VENKEL LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.33 µF 0.33 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.473 mm 1.473 mm
e0 e3
2.032 mm 2.032 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
10 °C 10 °C
SMT SMT
Tape, Embossed TR
20% 20%
50 V 50 V
0805 0805
YES YES
Z5U Z5U
-56/+22% ppm/°C -56/+22% ppm/°C
Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1

Compare C0805Z5U500-334MPB6E with alternatives

Compare C0805Z5U500-334MSN6R with alternatives