C0805Z5U250-104ZPD
vs
C0805Z5U250-104ZG6R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VENKEL LTD
VENKEL LTD
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.5 mm
1.473 mm
JESD-609 Code
e4
e4
Length
2 mm
2.032 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 10 INCH
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Finish
PALLADIUM SILVER
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.27 mm
Base Number Matches
1
1
Compare C0805Z5U250-104ZPD with alternatives
Compare C0805Z5U250-104ZG6R with alternatives