C0805Z391K1XAH7246 vs 05006-BX391BKZMR feature comparison

C0805Z391K1XAH7246 KEMET Corporation

Buy Now Datasheet

05006-BX391BKZMR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.397 mm 1.4 mm
JESD-609 Code e0 e0
Length 2.032 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, Plastic, 11 1/4 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-123
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare C0805Z391K1XAH7246 with alternatives

Compare 05006-BX391BKZMR with alternatives